Part Details for HFBR-5701L by Agilent Technologies Inc
Overview of HFBR-5701L by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8975701LA | Texas Instruments | 8-Bit Magnitude Comparators 24-CDIP -55 to 125 |
Price & Stock for HFBR-5701L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for HFBR-5701L
HFBR-5701L CAD Models
HFBR-5701L Part Data Attributes
|
HFBR-5701L
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5701L
Agilent Technologies Inc
Transceiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 3.465 V |