Part Details for HFBR-5208EMZ by Broadcom Limited
Overview of HFBR-5208EMZ by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-5208EMZ
HFBR-5208EMZ CAD Models
HFBR-5208EMZ Part Data Attributes
|
HFBR-5208EMZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-5208EMZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 25.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 39.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-12, SDH, SONET, STM-4, STS-12 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1330 nm | |
Optical Power Output-Nom | 0.019 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HFBR-5208EMZ
This table gives cross-reference parts and alternative options found for HFBR-5208EMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5208EMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5208Z | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 622Mbps(Tx), 622Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-9 | Avago Technologies | HFBR-5208EMZ vs HFBR-5208Z |
HFBR-5208EMZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 622Mbps(Tx), 622Mbps(Rx), SURFACE MOUNT, SC CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-5208EMZ vs HFBR-5208EMZ |
HFBR-5208AMZ | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-5208EMZ vs HFBR-5208AMZ |
HFBR-5208MZ | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-5208EMZ vs HFBR-5208MZ |
HFBR-5208MZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 622Mbps(Tx), 622Mbps(Rx), SURFACE MOUNT, SC CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-5208EMZ vs HFBR-5208MZ |
HFBR-5208AFMZ | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-5208EMZ vs HFBR-5208AFMZ |
HFBR-5208AEMZ | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-5208EMZ vs HFBR-5208AEMZ |