Part Details for HFBR-4535Z by Broadcom Limited
Overview of HFBR-4535Z by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4535Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5194
|
Newark | Fiber Optic Connector, 1Mm, Plastic, Fibre Optic Connector Type:-, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-453Xz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4535Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11425 |
|
$0.6400 / $1.9400 | Buy Now |
DISTI #
516-2081-ND
|
DigiKey | CONN FIBER PLUG SMPLX 1000UM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5808 In Stock |
|
$0.6003 / $1.8700 | Buy Now |
DISTI #
HFBR-4535Z
|
Avnet Americas | Conn HFBR Simplex PL ST Cable Mount - Bulk (Alt: HFBR-4535Z) RoHS: Compliant Min Qty: 6500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5440 / $0.6400 | Buy Now |
DISTI #
630-HFBR-4535Z
|
Mouser Electronics | Fiber Optic Connectors Snap-In FO Connector Crimpless RoHS: Compliant | 214 |
|
$0.6000 / $1.8700 | Buy Now |
DISTI #
HFBR-4535Z
|
Avnet Americas | Conn HFBR Simplex PL ST Cable Mount - Bulk (Alt: HFBR-4535Z) RoHS: Compliant Min Qty: 6500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5440 / $0.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 10410 |
|
$1.3249 / $1.4252 | Buy Now |
|
Chip1Cloud | CONN FIBER PLUG SMPLX 1000UM | 500 |
|
RFQ | |
DISTI #
HFBR-4535Z
|
EBV Elektronik | Conn HFBR Simplex PL ST Cable Mount (Alt: HFBR-4535Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 139000 |
|
Buy Now | |
DISTI #
1247677
|
element14 Asia-Pacific | CONNECTOR, FIBRE OPTIC, VLINK RoHS: Compliant Min Qty: 1 Container: Each | 10536 |
|
$0.8729 / $2.0194 | Buy Now |
DISTI #
1247677
|
Farnell | CONNECTOR, FIBRE OPTIC, VLINK RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 10536 |
|
$0.8218 / $2.1705 | Buy Now |
Part Details for HFBR-4535Z
HFBR-4535Z CAD Models
HFBR-4535Z Part Data Attributes:
|
HFBR-4535Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4535Z
Broadcom Limited
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |