Part Details for HFBR-4532Z by Broadcom Limited
Overview of HFBR-4532Z by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4532Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5192
|
Newark | Fiber Optic Connector, 1Mm, Plastic, Fibre Optic Connector Type:Vlink, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-453Xz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4532Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15745 |
|
$0.7180 / $1.9400 | Buy Now |
DISTI #
516-2079-ND
|
DigiKey | CONN FIBER PLUG SMPLX 1000UM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6792 / $1.8700 | Buy Now |
DISTI #
HFBR-4532Z
|
Avnet Americas | Conn HFBR Simplex PL ST Cable Mount - Bulk (Alt: HFBR-4532Z) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6256 / $0.7360 | Buy Now |
DISTI #
630-HFBR-4532Z
|
Mouser Electronics | Fiber Optic Connectors Latching FO Crimples s Conn RoHS RoHS: Compliant | 12284 |
|
$0.6930 / $1.9100 | Buy Now |
DISTI #
HFBR-4532Z
|
Avnet Americas | Conn HFBR Simplex PL ST Cable Mount - Bulk (Alt: HFBR-4532Z) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6256 / $0.7360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1810 |
|
$1.3837 / $1.5271 | Buy Now |
|
Chip1Cloud | CONN FIBER PLUG SMPLX 1000UM / Conn HFBR Simplex PL ST Cable Mount | 50000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN FIBER PLUG SMPLX 1000UM | 200 |
|
$0.8682 | Buy Now |
DISTI #
HFBR-4532Z
|
EBV Elektronik | Conn HFBR Simplex PL ST Cable Mount (Alt: HFBR-4532Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1247675
|
element14 Asia-Pacific | CONNECTOR, FIBRE OPTIC, VLINK RoHS: Compliant Min Qty: 1 Container: Each | 10336 |
|
$0.9400 / $2.0206 | Buy Now |
Part Details for HFBR-4532Z
HFBR-4532Z CAD Models
HFBR-4532Z Part Data Attributes:
|
HFBR-4532Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4532Z
Broadcom Limited
Fiber Optic Connector, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |