Part Details for HFBR-4515Z by Broadcom Limited
Overview of HFBR-4515Z by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4515Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5186
|
Newark | Fiber Optic Adapter, 1Mm, Plastic, Fibre Optic Connector Type:-, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-45Xxz Series, Connector Type:Adapter Rohs Compliant: Yes |Broadcom HFBR-4515Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3871 |
|
$0.9520 / $2.5800 | Buy Now |
DISTI #
516-2076-ND
|
DigiKey | CONN COUPLER RCPT POF-POF DUPLEX Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1251 In Stock |
|
$0.9014 / $2.4900 | Buy Now |
DISTI #
HFBR-4515Z
|
Avnet Americas | Conn POF Adapter Simplex F/F ST Panel Mount - Bulk (Alt: HFBR-4515Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 6950 |
|
$0.8296 / $0.9760 | Buy Now |
DISTI #
630-HFBR-4515Z
|
Mouser Electronics | Fiber Optic Connectors SNAP-IN FO FEED THRU BULKHEAD RoHS RoHS: Compliant | 6397 |
|
$0.9350 / $2.4900 | Buy Now |
DISTI #
HFBR-4515Z
|
Avnet Americas | Conn POF Adapter Simplex F/F ST Panel Mount - Bulk (Alt: HFBR-4515Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 6950 |
|
$0.8296 / $0.9760 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 2302 |
|
$1.4253 / $1.4847 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN COUPLER RCPT POF-POF DUPLEX | 238 |
|
$1.5350 / $1.6530 | Buy Now |
DISTI #
HFBR-4515Z
|
EBV Elektronik | Conn POF Adapter Simplex F/F ST Panel Mount (Alt: HFBR-4515Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 9000 |
|
Buy Now | |
DISTI #
1173141
|
element14 Asia-Pacific | CONNECTOR, FIBRE OPTIC RoHS: Compliant Min Qty: 1 Container: Each | 3576 |
|
$1.2432 / $2.6862 | Buy Now |
DISTI #
1173141
|
Farnell | CONNECTOR, FIBRE OPTIC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 3576 |
|
$1.1782 / $2.9015 | Buy Now |
Part Details for HFBR-4515Z
HFBR-4515Z CAD Models
HFBR-4515Z Part Data Attributes:
|
HFBR-4515Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4515Z
Broadcom Limited
Fiber Optic Connector Adapter, Single And Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED-SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mode | SINGLE AND MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for HFBR-4515Z
This table gives cross-reference parts and alternative options found for HFBR-4515Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-4515Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-4515 | Fiber Optic Connector Adapter, 1000um, Single/multi Mode, Simplex | Agilent Technologies Inc | HFBR-4515Z vs HFBR-4515 |