Part Details for HFBR-4511Z by Avago Technologies
Overview of HFBR-4511Z by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4511Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
|
LCSC | - Circular Connectors Cable Connectors ROHS | 15 |
|
$0.6243 / $0.9794 | Buy Now |
Part Details for HFBR-4511Z
HFBR-4511Z CAD Models
HFBR-4511Z Part Data Attributes:
|
HFBR-4511Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-4511Z
Avago Technologies
MULTI MODE, SIMPLEX OPTICAL NETWORKING CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for HFBR-4511Z
This table gives cross-reference parts and alternative options found for HFBR-4511Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-4511Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-4511 | Fiber Optic Networking Connector, 1000um, Multi Mode, Simplex | Agilent Technologies Inc | HFBR-4511Z vs HFBR-4511 |
HFBR-4511 | Fiber Optic Networking Connector, 1000um, Multi Mode, Simplex | Hewlett Packard Co | HFBR-4511Z vs HFBR-4511 |