Part Details for HFBR-4506 by Hewlett Packard Co
Overview of HFBR-4506 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-4506
HFBR-4506 CAD Models
HFBR-4506 Part Data Attributes:
|
HFBR-4506
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-4506
Hewlett Packard Co
Fiber Optic Networking Connector, 1000um, Multi Mode, Duplex
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | MATERIAL: PLASTIC | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI |