-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTI MODE, SIMPLEX OPTICAL NETWORKING CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | MULTI MODE, SIMPLEX OPTICAL NETWORKING CONNECTOR | 2320 |
|
$0.6120 / $2.0400 | Buy Now |
|
LCSC | - Circular Connectors Cable Connectors ROHS | 3 |
|
$0.6327 / $1.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-4501Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-4501Z
Avago Technologies
MULTI MODE, SIMPLEX OPTICAL NETWORKING CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for HFBR-4501Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-4501Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-4501 | Fiber Optic Networking Connector, 1000um, Multi Mode, Simplex | Agilent Technologies Inc | HFBR-4501Z vs HFBR-4501 |