Part Details for HFBR-1527 by Hewlett Packard Co
Overview of HFBR-1527 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1527G-110LF | Renesas Electronics Corporation | Video Clock Synthesizer | |
1527G-110LFT | Renesas Electronics Corporation | Video Clock Synthesizer | |
PFD2015-272ME | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free |
Part Details for HFBR-1527
HFBR-1527 CAD Models
HFBR-1527 Part Data Attributes
|
HFBR-1527
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-1527
Hewlett Packard Co
Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Built-in Feature | AMPLIFIER | |
Data Rate | 125 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | HCS, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.199 mW | |
Supply Voltage-Max | 2.4 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |
Alternate Parts for HFBR-1527
This table gives cross-reference parts and alternative options found for HFBR-1527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1527ETZ | Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN | Broadcom Limited | HFBR-1527 vs HFBR-1527ETZ |
HFBR-1527 | Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount | Agilent Technologies Inc | HFBR-1527 vs HFBR-1527 |
HFBR-1527 | FIBER OPTIC TRANSMITTER, 640-660nm, 125Mbps, THROUGH HOLE MOUNT | Avago Technologies | HFBR-1527 vs HFBR-1527 |
HFBR-1527ETZ | FIBER OPTIC TRANSMITTER, THROUGH HOLE MOUNT, ROHS COMPLIANT, 6 PIN | Avago Technologies | HFBR-1527 vs HFBR-1527ETZ |
HFBR-1527Z | Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1527 vs HFBR-1527Z |