There are no models available for this part yet.
Overview of HFBR-1524 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1524AMLF | Renesas Electronics Corporation | Dual Output Phase Controlled SSTL_3/PECL Clock Generator | |
1524AMLFT | Renesas Electronics Corporation | Dual Output Phase Controlled SSTL_3/PECL Clock Generator | |
DC1524A-A | Analog Devices | LTC5588-1 - 6GHz Ultrahigh OIP |
Price & Stock for HFBR-1524 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 28 |
|
RFQ | ||||
Quest Components | Fiber Optic Transmitter, Fom-snp | 22 |
|
$7.5450 / $10.0600 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
CAD Models for HFBR-1524 by Hewlett Packard Co
Part Data Attributes for HFBR-1524 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
DIP
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
10.2 mm
|
Body Height
|
7.6 mm
|
Body Length or Diameter
|
18.8 mm
|
Data Rate
|
120 Mbps
|
Fiber Optic Device Type
|
TRANSMITTER
|
Fiber Type
|
POF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Nom
|
660 nm
|
Package Style
|
DIP
|
Supply Voltage-Max
|
2.02 V
|
Supply Voltage-Min
|
1.45 V
|
Supply Voltage-Nom
|
1.67 V
|
Surface Mount
|
NO
|
Transmission Type
|
DIGITAL
|
Alternate Parts for HFBR-1524
This table gives cross-reference parts and alternative options found for HFBR-1524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1524 | FIBER OPTIC TRANSMITTER, 5Mbps, THROUGH HOLE MOUNT | Avago Technologies | HFBR-1524 vs HFBR-1524 |
HFBR-1524Z | FIBER OPTIC TRANSMITTER, 1Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1524 vs HFBR-1524Z |
HFBR-1524Z | Transmitter, 1Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1524 vs HFBR-1524Z |
Related Parts for HFBR-1524
-
HFBR-2524Fiber Optic Receivers
-
HFBR-1524ZFiber Optic Transmitters
-
GCM188R71H224KA64DFixed Capacitors
-
MKL17Z64VFM4RMicrocontrollers
-
IPP051N15N5Power Field-Effect Transistors
-
LT1074CTSwitching Regulator or Controllers
-
350-80-105-00-018101Headers and Edge Type Connectors
-
RNF12FTD191KFixed Resistors
-
LF356NOperational Amplifiers