Part Details for HFBR-1515BZ by Foxconn
Overview of HFBR-1515BZ by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1515BZ
HFBR-1515BZ CAD Models
HFBR-1515BZ Part Data Attributes
|
HFBR-1515BZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-1515BZ
Foxconn
Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Additional Feature | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW | |
Body Breadth | 12.5 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 21.2 mm | |
Connection Type | ST CONNECTOR | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 200, HCS, POF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.047 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1515BZ
This table gives cross-reference parts and alternative options found for HFBR-1515BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1515BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1515B | FIBER OPTIC TRANSMITTER, 640-660nm, 10Mbps, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1515BZ vs HFBR-1515B |
HFBR-1515B | Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | HFBR-1515BZ vs HFBR-1515B |
HFBR-1515BZ | FIBER OPTIC TRANSMITTER, 640-660nm, 10Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1515BZ vs HFBR-1515BZ |
HFBR-1515B | Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-1515BZ vs HFBR-1515B |