Part Details for HFBR-1414PZ by Broadcom Limited
Overview of HFBR-1414PZ by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-1414PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4813
|
Newark | Transmitter, Fibre Optic, 160Mbd, 2.7Km, Wavelength Typ:820Nm, Data Rate Max:160Mbaud, Data Transmission Distance:2.7Km, Forward Current If:100Ma, Forward Voltage:1.84V, Reverse Voltage Vr:3.8V, Signal Rate Max:160Mbaud, Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-1414PZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$19.8100 / $28.9700 | Buy Now |
DISTI #
516-3621-ND
|
DigiKey | XMITTER FIBER OPTIC 820NM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
462 In Stock |
|
$17.4769 / $27.8600 | Buy Now |
DISTI #
HFBR-1414PZ
|
Avnet Americas | TX Optical Fiber 160MBd 820nm 8-Pin - Bulk (Alt: HFBR-1414PZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
630-HFBR-1414PZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers LOW COST HI PWR TX FO ST ESD+ RoHS: Compliant | 224 |
|
$17.4700 / $27.3400 | Buy Now |
DISTI #
HFBR-1414PZ
|
Avnet Americas | TX Optical Fiber 160MBd 820nm 8-Pin - Bulk (Alt: HFBR-1414PZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1232 / $17.7920 | Buy Now |
|
Chip1Cloud | XMITTER FIBER OPTIC | 1600 |
|
RFQ | |
DISTI #
HFBR-1414PZ
|
EBV Elektronik | TX Optical Fiber 160MBd 820nm 8-Pin (Alt: HFBR-1414PZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2393432
|
element14 Asia-Pacific | TRANSMITTER, FIBRE OPTIC, 160MBD, 2.7KM RoHS: Compliant Min Qty: 1 Container: Each | 340 |
|
$18.4653 / $29.4499 | Buy Now |
DISTI #
2393432
|
Farnell | TRANSMITTER, FIBRE OPTIC, 160MBD, 2.7KM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 340 |
|
$19.1017 / $27.9255 | Buy Now |
Part Details for HFBR-1414PZ
HFBR-1414PZ CAD Models
HFBR-1414PZ Part Data Attributes:
|
HFBR-1414PZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1414PZ
Broadcom Limited
Transmitter, 792nm Min, 865nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140, MMF, PCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1414PZ
This table gives cross-reference parts and alternative options found for HFBR-1414PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1414PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1414MZ | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1414PZ vs HFBR-1414MZ |
HFBR-1414 | FIBER OPTIC TRANSMITTER, 792-865nm, 20Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1414PZ vs HFBR-1414 |
HFBR-1414PZ | FIBER OPTIC TRANSMITTER, 792-865nm, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | HFBR-1414PZ vs HFBR-1414PZ |
HFBR-1414PTZ | FIBER OPTIC TRANSMITTER, 792-865nm, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | HFBR-1414PZ vs HFBR-1414PTZ |
HFBR-1414PTZ | Transmitter, 792nm Min, 865nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | HFBR-1414PZ vs HFBR-1414PTZ |
HFBR-1414HA | Transmitter, 792nm Min, 865nm Max, 175Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | HFBR-1414PZ vs HFBR-1414HA |
HFBR-1414TZ | Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1414PZ vs HFBR-1414TZ |
HFBR-1414Z | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1414PZ vs HFBR-1414Z |
HFBR-1414TZ | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1414PZ vs HFBR-1414TZ |
HFBR-1414M | FIBER OPTIC TRANSMITTER, 792-865nm, 32Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1414PZ vs HFBR-1414M |