Part Details for HFBR-1414M by Agilent Technologies Inc
Overview of HFBR-1414M by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-1414M
HFBR-1414M CAD Models
HFBR-1414M Part Data Attributes
|
HFBR-1414M
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-1414M
Agilent Technologies Inc
Transmitter, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 62.5/125 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.1 mW | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |
Alternate Parts for HFBR-1414M
This table gives cross-reference parts and alternative options found for HFBR-1414M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1414M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1414MZ | Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1414M vs HFBR-1414MZ |
HFBR-1414M | FIBER OPTIC TRANSMITTER, 792-865nm, 32Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1414M vs HFBR-1414M |