Part Details for HFBR-1404TB by Agilent Technologies Inc
Overview of HFBR-1404TB by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-1404TB
HFBR-1404TB CAD Models
HFBR-1404TB Part Data Attributes
|
HFBR-1404TB
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-1404TB
Agilent Technologies Inc
Transmitter, 792nm Min, 865nm Max, 175Mbps, SMA Connector, DIP, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 175 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.0416 mW | |
Package Style | DIP | |
Supply Voltage-Max | 2.09 V | |
Supply Voltage-Min | 1.48 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |