Part Details for HFB-025S by BrightKing Inc
Overview of HFB-025S by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7025S15PF | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025S30J | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025S45J | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM |
Part Details for HFB-025S
HFB-025S CAD Models
HFB-025S Part Data Attributes
|
HFB-025S
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
HFB-025S
BrightKing Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM : 35 | |
Breakdown Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XADB-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |