HFA7-0003-5
Description: Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8

Overview of HFA7-0003-5 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

Price & Stock for HFA7-0003-5 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HFA7-0003-5-ND
DigiKey IC COMPARATOR 1 GEN PUR 8CERDIP Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 145
In Stock
  • 106 $2.8400
$2.8400 Buy Now
Rochester Electronics Ultra-High Speed Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 145
  • 1 $2.8700
  • 25 $2.8100
  • 100 $2.6900
  • 500 $2.5800
  • 1,000 $2.4400
$2.4400 / $2.8700 Buy Now

CAD Models for HFA7-0003-5 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA7-0003-5 by Harris Semiconductor

HFA7-0003-5
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
13 µA
Bias Current-Max (IIB) @25C
8 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-CDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-10 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Type
OPEN-EMITTER
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
2 ns
Supply Current-Max
22 mA
Supply Voltage Limit-Max
10 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HFA7-0003-5
    Harris Semiconductor
    Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8
    VS

Related Parts for HFA7-0003-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA7-0003-5 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA7-0003-5 by Harris Semiconductor

  • Please alert me when HFA7-0003-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFA7-0003-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA7-0003-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFA7-0003-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA7-0003-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA7-0003-5 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: