Part Details for HFA3860IV by Rochester Electronics LLC
Overview of HFA3860IV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HFA3860IV
HFA3860IV CAD Models
HFA3860IV Part Data Attributes
|
HFA3860IV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HFA3860IV
Rochester Electronics LLC
Baseband Circuit, PQFP48, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-136AE, TQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-136AE, TQFP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HFA3860IV
This table gives cross-reference parts and alternative options found for HFA3860IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3860IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3860BIV96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-136AE, TQFP-48 | Intersil Corporation | HFA3860IV vs HFA3860BIV96 |
HFA3860AIV96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, MO-136AE, TQFP-48 | Intersil Corporation | HFA3860IV vs HFA3860AIV96 |