Part Details for HFA3824AIV96 by Harris Semiconductor
Overview of HFA3824AIV96 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HFA3824AIV96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3824AIV96-ND
|
DigiKey | IC SPREAD SPECT PROC 48TQFP Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21650 In Stock |
|
$7.8100 | Buy Now |
|
Rochester Electronics | DIRECT SEQUENCE SPREAD SPECTRUM BASEBAND PROCESSOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21650 |
|
$6.7000 / $7.8800 | Buy Now |
Part Details for HFA3824AIV96
HFA3824AIV96 CAD Models
HFA3824AIV96 Part Data Attributes:
|
HFA3824AIV96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3824AIV96
Harris Semiconductor
Baseband Circuit, PQFP48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for HFA3824AIV96
This table gives cross-reference parts and alternative options found for HFA3824AIV96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3824AIV96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3824AIV96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48 | Intersil Corporation | HFA3824AIV96 vs HFA3824AIV96 |
HFA3824VI96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48 | Intersil Corporation | HFA3824AIV96 vs HFA3824VI96 |
HFA3824IV | Baseband Circuit, PQFP48, | Harris Semiconductor | HFA3824AIV96 vs HFA3824IV |
HFA3824IV96 | Baseband Circuit, PQFP48, | Harris Semiconductor | HFA3824AIV96 vs HFA3824IV96 |
HFA3824VI96 | Baseband Circuit, PQFP48, | Harris Semiconductor | HFA3824AIV96 vs HFA3824VI96 |
HFA3824AIV | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, PLASTIC, TQFP-48 | Intersil Corporation | HFA3824AIV96 vs HFA3824AIV |
HSP3824VI96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP48 | Intersil Corporation | HFA3824AIV96 vs HSP3824VI96 |