Part Details for HFA35HB120UPBF by Infineon Technologies AG
Overview of HFA35HB120UPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Part Details for HFA35HB120UPBF
HFA35HB120UPBF CAD Models
HFA35HB120UPBF Part Data Attributes
|
HFA35HB120UPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HFA35HB120UPBF
Infineon Technologies AG
11A, SILICON, RECTIFIER DIODE, HERMETIC SEALED PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-MSFM-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-MSFM-W3 | |
Non-rep Pk Forward Current-Max | 190 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 11 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.135 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for HFA35HB120UPBF
This table gives cross-reference parts and alternative options found for HFA35HB120UPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA35HB120UPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA35HB120U | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 11A, Silicon, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | HFA35HB120UPBF vs HFA35HB120U |
HFA35HB120UPBF | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 11A, Silicon, HERMETIC SEALED PACKAGE-3 | International Rectifier | HFA35HB120UPBF vs HFA35HB120UPBF |