-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Long-Tailed Pair Transistor Array, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HFA3102BZ-ND
|
DigiKey | RF TRANS 6 NPN 12V 10GHZ 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1711 In Stock |
|
$4.5995 / $8.6500 | Buy Now |
DISTI #
HFA3102BZ
|
Avnet Americas | Trans GP BJT NPN 8V 0.03A 14-Pin SOIC N - Rail/Tube (Alt: HFA3102BZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 1400 Factory Stock |
|
$4.5720 / $5.2200 | Buy Now |
DISTI #
968-HFA3102BZ
|
Mouser Electronics | RF Bipolar Transistors W/ANNEAL OPAMP 2X LONGTAIL NPN PAIR 14 RoHS: Compliant | 852 |
|
$4.8900 / $8.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$4.4000 | Buy Now |
|
Renesas Electronics America | RF TRANS 6 NPN 12V 10GHZ 14SOIC Min Qty: 1 Container: Tube | 1711 |
|
$4.5995 / $8.6500 | Buy Now |
DISTI #
HFA3102BZ
|
Avnet Americas | Trans GP BJT NPN 8V 0.03A 14-Pin SOIC N - Rail/Tube (Alt: HFA3102BZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 1400 Factory Stock |
|
$4.5720 / $5.2200 | Buy Now |
DISTI #
HFA3102BZ
|
TME | Transistor: NPN x6, bipolar, RF, 8V, 30mA, 250mW, SO14 Min Qty: 1 | 0 |
|
$4.2300 / $5.9200 | RFQ |
DISTI #
HFA3102BZ
|
Avnet Silica | Trans GP BJT NPN 8V 0.03A 14-Pin SOIC N (Alt: HFA3102BZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFA3102BZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3102BZ
Renesas Electronics Corporation
Dual Long-Tailed Pair Transistor Array, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | MS-012AB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |