Datasheets
HFA3102B by:

6 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012AB, PLASTIC, SOIC-14

Part Details for HFA3102B by Intersil Corporation

Overview of HFA3102B by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics

Price & Stock for HFA3102B

Part # Distributor Description Stock Price Buy
Rochester Electronics RF Small Signal Bipolar Transistor, 0.03A, 6-Element, Ultra High Frequency Band, NPN, MS-012AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1107
  • 1 $2.5400
  • 25 $2.4900
  • 100 $2.3800
  • 500 $2.2800
  • 1,000 $2.1600
$2.1600 / $2.5400 Buy Now
Chip1Cloud Dual Long-Tailed Pair Transistor Array 13800
RFQ

Part Details for HFA3102B

HFA3102B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFA3102B Part Data Attributes:

HFA3102B Intersil Corporation
Buy Now Datasheet
Compare Parts:
HFA3102B Intersil Corporation 6 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012AB, PLASTIC, SOIC-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature AGC CIRCUIT
Collector Current-Max (IC) 0.03 A
Collector-Emitter Voltage-Max 8 V
Configuration COMPLEX
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code MS-012AB
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 6
Number of Terminals 14
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 10000 MHz

Alternate Parts for HFA3102B

This table gives cross-reference parts and alternative options found for HFA3102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HFA3102BZ96 Dual Long-Tailed Pair Transistor Array; SOIC14; Temp Range: -40° to 85°C Intersil Corporation HFA3102B vs HFA3102BZ96
Part Number Description Manufacturer Compare
HFA3102BZ96 Dual Long-Tailed Pair Transistor Array; SOIC14; Temp Range: -40° to 85°C Intersil Corporation HFA3102B vs HFA3102BZ96
UPA102G RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, G14, MINIFLAT-14 NEC Electronics America Inc HFA3102B vs UPA102G

HFA3102B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA3102B by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA3102B by Intersil Corporation

  • Please alert me when HFA3102B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFA3102B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA3102B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFA3102B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA3102B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA3102B by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: