-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gilbert Cell UHF Transistor Array, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7459
|
Newark | Bipolar Array, Npn, 12V, Soic, Transistor Polarity:Six Npn, Collector Emitter Voltage Max Npn:8V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:30Ma, Continuous Collector Current Pnp:-, Power Dissipation Npn:-Rohs Compliant: Yes |Renesas HFA3101BZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.3800 | Buy Now |
DISTI #
HFA3101BZ-ND
|
DigiKey | IC MIXER 0HZ-10GHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
998 In Stock |
|
$7.7240 / $12.2000 | Buy Now |
DISTI #
HFA3101BZ
|
Avnet Americas | Trans GP BJT NPN 8V 0.03A 8-Pin SOIC N - Rail/Tube (Alt: HFA3101BZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Container: Tube | 291 Factory Stock |
|
$7.3025 / $8.3375 | Buy Now |
DISTI #
94M7459
|
Avnet Americas | Trans GP BJT NPN 8V 0.03A 8-Pin SOIC N - Bulk (Alt: 94M7459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$6.8700 / $9.6100 | Buy Now |
DISTI #
968-HFA3101BZ
|
Mouser Electronics | RF Bipolar Transistors TXARRAY NPN GILBERT CELL 8W RoHS: Compliant | 1712 |
|
$7.0100 / $10.7700 | Buy Now |
|
Future Electronics | HFA3096 Series NPN 12 Vce 10 Ghz UHF Transistor Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Container: Tube | 0Tube |
|
$7.3700 / $7.4900 | Buy Now |
|
Renesas Electronics America | IC MIXER 0HZ-10GHZ 8SOIC Min Qty: 1 Container: Tube | 1048 |
|
$7.7240 / $12.2000 | Buy Now |
DISTI #
HFA3101BZ
|
Avnet Americas | Trans GP BJT NPN 8V 0.03A 8-Pin SOIC N - Rail/Tube (Alt: HFA3101BZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Container: Tube | 291 Factory Stock |
|
$7.3025 / $8.3375 | Buy Now |
DISTI #
94M7459
|
Avnet Americas | Trans GP BJT NPN 8V 0.03A 8-Pin SOIC N - Bulk (Alt: 94M7459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$6.8700 / $9.6100 | Buy Now |
DISTI #
HFA3101BZ
|
Avnet Silica | Trans GP BJT NPN 8V 0.03A 8-Pin SOIC N (Alt: HFA3101BZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFA3101BZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3101BZ
Renesas Electronics Corporation
Gilbert Cell UHF Transistor Array, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | COMPLEX | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |