Part Details for HFA3-0001-5 by Intersil Corporation
Overview of HFA3-0001-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part Details for HFA3-0001-5
HFA3-0001-5 CAD Models
HFA3-0001-5 Part Data Attributes
|
HFA3-0001-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3-0001-5
Intersil Corporation
OP-AMP, 30000uV OFFSET-MAX, 350MHz BAND WIDTH, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 100 µA | |
Bias Current-Max (IIB) @25C | 100 µA | |
Common-mode Reject Ratio-Nom | 47 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 75 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for HFA3-0001-5
This table gives cross-reference parts and alternative options found for HFA3-0001-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3-0001-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC406AJM5X | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | HFA3-0001-5 vs CLC406AJM5X |
OPA655P | Wideband FET-Input Operational Amplifier 8-PDIP | Texas Instruments | HFA3-0001-5 vs OPA655P |
CLC404AJM5X | OP-AMP, 5000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | HFA3-0001-5 vs CLC404AJM5X |
5962-0254401QPA | OP-AMP, 800uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | HFA3-0001-5 vs 5962-0254401QPA |
LMH6624J-QML/NOPB | OP-AMP, 1000 uV OFFSET-MAX, CDIP8 | Texas Instruments | HFA3-0001-5 vs LMH6624J-QML/NOPB |
AD9622AQ | IC OP-AMP, 12000 uV OFFSET-MAX, 220 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | HFA3-0001-5 vs AD9622AQ |
HFA3-0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HFA3-0001-5 vs HFA3-0005-9 |
5962-0254401QPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | HFA3-0001-5 vs 5962-0254401QPX |
OPA644UB | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8, SO-8 | Burr-Brown Corp | HFA3-0001-5 vs OPA644UB |
MAX4104EUK+ | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | HFA3-0001-5 vs MAX4104EUK+ |