Datasheets
HFA1212MJ/883 by:

DUAL BUFFER AMPLIFIER, CDIP8, CERDIP-8

Part Details for HFA1212MJ/883 by Intersil Corporation

Overview of HFA1212MJ/883 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for HFA1212MJ/883

HFA1212MJ/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFA1212MJ/883 Part Data Attributes

HFA1212MJ/883 Intersil Corporation
Buy Now Datasheet
Compare Parts:
HFA1212MJ/883 Intersil Corporation DUAL BUFFER AMPLIFIER, CDIP8, CERDIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description CERDIP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Bandwidth (3dB)-Nom 340 MHz
Bias Current-Max (IIB) @25C 15 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Min 0.05 A
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Nom 1155 V/us
Supply Current-Max 12.4 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for HFA1212MJ/883

This table gives cross-reference parts and alternative options found for HFA1212MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1212MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962F9683101VPA Buffer Amplifier, 2 Func, CDIP8, CERAMIC, DIP-8 Harris Semiconductor HFA1212MJ/883 vs 5962F9683101VPA
HFA1212IP DUAL BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8 Intersil Corporation HFA1212MJ/883 vs HFA1212IP
HS7-1212RH-Q HS7-1212RH-Q Harris Semiconductor HFA1212MJ/883 vs HS7-1212RH-Q
HS7-1212RH-Q HS7-1212RH-Q Intersil Corporation HFA1212MJ/883 vs HS7-1212RH-Q
HS7B-1212RH-Q BUFFER AMPLIFIER, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Intersil Corporation HFA1212MJ/883 vs HS7B-1212RH-Q
Part Number Description Manufacturer Compare
5962F9683101VPA Buffer Amplifier, 2 Func, CDIP8, CERAMIC, DIP-8 Harris Semiconductor HFA1212MJ/883 vs 5962F9683101VPA
HS7B-1212RH-Q BUFFER AMPLIFIER, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Intersil Corporation HFA1212MJ/883 vs HS7B-1212RH-Q
5962F9683101VPX BUFFER AMPLIFIER, CDIP8, CERDIP-8 Intersil Corporation HFA1212MJ/883 vs 5962F9683101VPX
HS7-1212RH-Q HS7-1212RH-Q Intersil Corporation HFA1212MJ/883 vs HS7-1212RH-Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA1212MJ/883 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA1212MJ/883 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HFA1212MJ/883 would you like to use for your alert(s)?
  • Please alert me when HFA1212MJ/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA1212MJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA1212MJ/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA1212MJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA1212MJ/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA1212MJ/883 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: