Part Details for HFA120FA60 by Vishay Intertechnologies
Overview of HFA120FA60 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA120FA60
HFA120FA60 CAD Models
HFA120FA60 Part Data Attributes
|
HFA120FA60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA120FA60
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 600V V(RRM), Silicon, SOT-227, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SOT-227 | |
Package Description | SOT-227, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 180 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.098 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFA120FA60
This table gives cross-reference parts and alternative options found for HFA120FA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA120FA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA120FA60PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 600V V(RRM), Silicon, SOT-227, 4 PIN | International Rectifier | HFA120FA60 vs HFA120FA60PBF |
HFA120FA60 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 600V V(RRM), Silicon, SOT-227, 4 PIN | International Rectifier | HFA120FA60 vs HFA120FA60 |