Part Details for HFA1135ML/883 by Harris Semiconductor
Overview of HFA1135ML/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA1135ML/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA1135ML/883-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 20CLCC Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$26.1100 | Buy Now |
|
Rochester Electronics | HIGH SPEED, LOW POWER CURRENT FEEDBACK AMPLIFIER WITH PROGRAMMABLE OUTPUT LIMITING ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 107 |
|
$22.4100 / $26.3700 | Buy Now |
Part Details for HFA1135ML/883
HFA1135ML/883 CAD Models
HFA1135ML/883 Part Data Attributes
|
HFA1135ML/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA1135ML/883
Harris Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 44 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 1200 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Wideband | YES |
Alternate Parts for HFA1135ML/883
This table gives cross-reference parts and alternative options found for HFA1135ML/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1135ML/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9475601M2X | OP-AMP, 5000uV OFFSET-MAX, CQCC20 | Intersil Corporation | HFA1135ML/883 vs 5962-9475601M2X |
5962-9475601M2X | Operational Amplifier, 1 Func, 5000uV Offset-Max, CQCC20 | Harris Semiconductor | HFA1135ML/883 vs 5962-9475601M2X |