Datasheets
HFA-460L by:

Trans Voltage Suppressor Diode, 460V V(RWM), Bidirectional, 1 Element, Silicon,

Part Details for HFA-460L by BrightKing Inc

Overview of HFA-460L by BrightKing Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ETH1-460LD Coilcraft Inc SMPS Transformer,
ETH1-460LB Coilcraft Inc SMPS Transformer,
ETH1-460L Coilcraft Inc Ethernet signal path magnetics module, SMT, RoHS

Part Details for HFA-460L

HFA-460L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFA-460L Part Data Attributes

HFA-460L BrightKing Inc
Buy Now Datasheet
Compare Parts:
HFA-460L BrightKing Inc Trans Voltage Suppressor Diode, 460V V(RWM), Bidirectional, 1 Element, Silicon,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer BRIGHTKING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 500 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) 265
Polarity BIDIRECTIONAL
Reference Standard IEC-61000-4-5
Rep Pk Reverse Voltage-Max 460 V
Surface Mount NO
Technology AVALANCHE
Terminal Form THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s) 10

HFA-460L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA-460L by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA-460L by BrightKing Inc

Select Manufacturer
Which Manufacturer of HFA-460L would you like to use for your alert(s)?
  • Please alert me when HFA-460L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA-460L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA-460L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA-460L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA-460L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA-460L by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: