-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2336
|
Newark | Ferrite Bead, 0.2Ohm, 500Ma, 1206, Full Reel, Ferrite Case Style:1206 [3216 Metric], Impedance:26Ohm, Dc Current Rating:500Ma, Product Range:Acb Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Tdk HF70ACB321611-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89R2347
|
Newark | Ferrite Bead, 0.2Ohm, 500Ma, 1206, Ferrite Bead Case/Package:1206 [3216 Metric], Impedance:26Ohm, Dc Current Rating:500Ma, Product Range:Hf-Acb Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Tdk HF70ACB321611-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ferrite Beads Chip 26Ohm 25% 100MHz 500mA 200mOhm DCR 1206 T/R RoHS: Compliant |
2000 In Stock |
|
$0.0730 / $0.0905 | Buy Now |
|
Bristol Electronics | 88080 |
|
RFQ | ||
|
Quest Components | Chip Beadferrite | 68340 |
|
$0.0642 / $0.4280 | Buy Now |
|
Quest Components | Chip Beadferrite | 17816 |
|
$0.0700 / $0.4000 | Buy Now |
|
Quest Components | Chip Beadferrite | 6400 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Chip Beadferrite | 2420 |
|
$0.0770 / $0.1712 | Buy Now |
|
Quest Components | Chip Beadferrite | 2166 |
|
$0.2740 / $0.6850 | Buy Now |
|
Quest Components | Chip Beadferrite | 1216 |
|
$0.1284 / $0.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HF70ACB321611-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF70ACB321611-T
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | L-TYPE CIRCUIT | |
Case Code | 1206 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for HF70ACB321611-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF70ACB321611-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF70ACB321611-TL | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | HF70ACB321611-T vs HF70ACB321611-TL |