Part Details for HF56060-F8N by Foxconn
Overview of HF56060-F8N by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF56060-F8N
HF56060-F8N CAD Models
HF56060-F8N Part Data Attributes
|
HF56060-F8N
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HF56060-F8N
Foxconn
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HF56060-F8N
This table gives cross-reference parts and alternative options found for HF56060-F8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF56060-F8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5550-05A | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HF56060-F8N vs 5550-05A |
53095-0519 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HF56060-F8N vs 53095-0519 |
HF5606E-F8N | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | HF56060-F8N vs HF5606E-F8N |
06E-D5T | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | HF56060-F8N vs 06E-D5T |
8-172430-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HF56060-F8N vs 8-172430-5 |
91269-05TRLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HF56060-F8N vs 91269-05TRLF |
173979-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HF56060-F8N vs 173979-5 |
53254-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HF56060-F8N vs 53254-0513 |
2-172430-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HF56060-F8N vs 2-172430-5 |
HMC7120-01-050 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | Hosiden Corporation | HF56060-F8N vs HMC7120-01-050 |