Part Details for HF5602E-N by Foxconn
Overview of HF5602E-N by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF5602E-N
HF5602E-N CAD Models
HF5602E-N Part Data Attributes
|
HF5602E-N
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HF5602E-N
Foxconn
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HF5602E-N
This table gives cross-reference parts and alternative options found for HF5602E-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF5602E-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48148-0210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | HF5602E-N vs 48148-0210 |
S02B-DR(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | HF5602E-N vs S02B-DR(LF)(SN) |
FCN-725P002-G/SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | HF5602E-N vs FCN-725P002-G/SM |
681630260 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | HF5602E-N vs 681630260 |
2-172430-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HF5602E-N vs 2-172430-2 |
53325-0214 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HF5602E-N vs 53325-0214 |
A-CH200-2A | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | ASSMANN WSW components GmbH | HF5602E-N vs A-CH200-2A |
6-175489-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HF5602E-N vs 6-175489-2 |
95822-02A0L | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HF5602E-N vs 95822-02A0L |
02E-T | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | HF5602E-N vs 02E-T |