-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, MBB, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 45275300202 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
HF3FA/024-ZTF
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 10A, 10A/277VAC, PCB Min Qty: 1 | 0 |
|
$0.7700 / $1.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HF3FA/024-ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF3FA/024-ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form C, SPDT, MBB, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hongfa | |
Additional Feature | RATINGS ARE AS PER NO AND NC RATING IS 5A/250VAC | |
Body Breadth | 15.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 280W@28VDC | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.2mm x 15.5mm | |
Reference Standard | CQC; CUL; IEC 60335-1; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HF3FA/024-ZTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF3FA/024-ZTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HF3FA/024-ZTF(335) | Xiamen Hongfa Electroacoustic Co.,Ltd. | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, | HF3FA/024-ZTF vs HF3FA/024-ZTF(335) |