Part Details for HF3FA/012-HSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF3FA/012-HSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HF3FA/012-HSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369553
|
Verical | Power Relay 12VDC 15A SPST(19x15.2x15.5)mm THT RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 747 |
|
$0.5670 / $0.9660 | Buy Now |
DISTI #
HF3FA/012-HSTF
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 15A, 10A/277VAC Min Qty: 1 | 747 |
|
$0.4500 / $0.8990 | Buy Now |
|
CHIPMALL.COM LIMITED | 12V 15A Normal Open:1A(SPST-Normal Open) Plugin,15.2x19mm Power Relays ROHS | 1758 |
|
$0.3845 / $0.7132 | Buy Now |
Part Details for HF3FA/012-HSTF
HF3FA/012-HSTF CAD Models
HF3FA/012-HSTF Part Data Attributes
|
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form A, SPST, MBB, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 15.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Power Rating R Load | 280W@28VDC | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.2mm x 15.5mm | |
Reference Standard | CQC; CUL; IEC 60335-1; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |