Datasheets
HF24050-GP1 by: Foxconn

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle,

Part Details for HF24050-GP1 by Foxconn

Overview of HF24050-GP1 by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HF24050-GP1

HF24050-GP1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HF24050-GP1 Part Data Attributes

HF24050-GP1 Foxconn
Buy Now Datasheet
Compare Parts:
HF24050-GP1 Foxconn Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.26 inch
Body Depth 0.535 inch
Body Length 0.602 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating SN-PB
Contact Finish Termination TIN/LEAD
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 5
UL Flammability Code 94V-0

Alternate Parts for HF24050-GP1

This table gives cross-reference parts and alternative options found for HF24050-GP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF24050-GP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9100-8-105-02 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle Methode Electronics Inc HF24050-GP1 vs 9100-8-105-02
SL1-005-SH216/07-95 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd HF24050-GP1 vs SL1-005-SH216/07-95
54101-S48-05 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions HF24050-GP1 vs 54101-S48-05
LCW-105-16-S-S-230 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc HF24050-GP1 vs LCW-105-16-S-S-230
54101-S40-05 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi HF24050-GP1 vs 54101-S40-05
EH-T-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle Singatron Enterprises Co HF24050-GP1 vs EH-T-5
MDF7C-5P-2.54DSA Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Hirose Electric Co Ltd HF24050-GP1 vs MDF7C-5P-2.54DSA
9100-2-105-01 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc HF24050-GP1 vs 9100-2-105-01
HF18050 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, Foxconn HF24050-GP1 vs HF18050
910F-1-105-17 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc HF24050-GP1 vs 910F-1-105-17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HF24050-GP1 by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HF24050-GP1 by Foxconn

Select Manufacturer
Which Manufacturer of HF24050-GP1 would you like to use for your alert(s)?
  • Please alert me when HF24050-GP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HF24050-GP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HF24050-GP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HF24050-GP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HF24050-GP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HF24050-GP1 by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: