There are no models available for this part yet.
Overview of HF118F/024-1ZS1T by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for HF118F/024-1ZS1T by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77365853
|
Verical | Power Relay 24VDC 10A SPDT(28.5x10.1x12.5)mm THT RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 984 |
|
$2.3240 / $4.1720 | Buy Now | |
DISTI #
HF118F/024-1ZS1T
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 10A, 10A/250VAC, PCB Min Qty: 1 | 984 |
|
$1.8500 / $3.6900 | Buy Now |
CAD Models for HF118F/024-1ZS1T by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part Data Attributes for HF118F/024-1ZS1T by Xiamen Hongfa Electroacoustic Co.,Ltd.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Additional Feature
|
SOCKET MOUNTABLE
|
Body Breadth
|
10.1 mm
|
Body Height
|
12.5 mm
|
Body Length or Diameter
|
28.5 mm
|
Coil Current(DC)-Max
|
0.01 A
|
Coil Operate Voltage(DC)
|
16.8 V
|
Coil Power
|
240 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
2350 Ω
|
Coil Voltage(DC)-Max
|
36 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
2500VA@440VAC
|
Contact (AC) Max Rating R Load
|
10A@440VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Power Rating R Load
|
300W@300VDC
|
Contact (DC) Max Rating R Load
|
10A@300VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
440 V
|
Contact Voltage(DC)-Max
|
300 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
SILVER TIN OXIDE
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
5
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
28.5mm x 10.1mm x 12.5mm
|
Reference Standard
|
CQC; CUL; IEC 60335-1; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.003403606807213615 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for HF118F/024-1ZS1T
This table gives cross-reference parts and alternative options found for HF118F/024-1ZS1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF118F/024-1ZS1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF118F/024-1ZS1T(253) | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1ZS1T vs HF118F/024-1ZS1T(253) |
HF118F/024-1ZS1TG | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1ZS1T vs HF118F/024-1ZS1TG |
HF118F/024-1Z1T | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1ZS1T vs HF118F/024-1Z1T |
HF118F/024-1Z1TG | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1ZS1T vs HF118F/024-1Z1TG |
HF118F/024-1ZS1TG(335) | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1ZS1T vs HF118F/024-1ZS1TG(335) |
HF118F/024-1ZS1G | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1ZS1T vs HF118F/024-1ZS1G |