Part Details for HF-363A by Epson Electronics America Inc
Overview of HF-363A by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF-363A
HF-363A CAD Models
HF-363A Part Data Attributes:
|
HF-363A
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
HF-363A
Epson Electronics America Inc
1 FUNCTIONS, 243 MHz, 10 kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, ROHS COMPLIANT, MINIATURE, TS-30, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 3 POLE; CENTER FREQ 156.525 MHZ ALSO POSSIBLE | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 243 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 0.9 mm | |
Input/Output Impedance | 150 OHM//-1 | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3 mm |
Alternate Parts for HF-363A
This table gives cross-reference parts and alternative options found for HF-363A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF-363A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF-363A | Crystal Filter, 1 Function(s), 243MHz, 10kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE | Seiko Epson Corporation | HF-363A vs HF-363A |