Part Details for HEX14CN-14.74560MHZ-30-40R-F-H3-T0-W3-B by Horizon Electronics Enterprises Group
Overview of HEX14CN-14.74560MHZ-30-40R-F-H3-T0-W3-B by Horizon Electronics Enterprises Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HEX14CN-14.74560MHZ-30-40R-F-H3-T0-W3-B
HEX14CN-14.74560MHZ-30-40R-F-H3-T0-W3-B CAD Models
HEX14CN-14.74560MHZ-30-40R-F-H3-T0-W3-B Part Data Attributes
|
HEX14CN-14.74560MHZ-30-40R-F-H3-T0-W3-B
Horizon Electronics Enterprises Group
Buy Now
Datasheet
|
Compare Parts:
HEX14CN-14.74560MHZ-30-40R-F-H3-T0-W3-B
Horizon Electronics Enterprises Group
QUARTZ CRYSTAL RESONATOR, 14.7456MHz, HC-49S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HORIZON ELECTRONICS ENTERPRISES GROUP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH3.5 (mm)/L0.435XB0.185XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |