Part Details for HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B by Horizon Electronics Enterprises Group
Overview of HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B by Horizon Electronics Enterprises Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B
HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B CAD Models
HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B Part Data Attributes
|
HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B
Horizon Electronics Enterprises Group
Buy Now
Datasheet
|
Compare Parts:
HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B
Horizon Electronics Enterprises Group
QUARTZ CRYSTAL RESONATOR, 25MHz, HC-49S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HORIZON ELECTRONICS ENTERPRISES GROUP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH2.5 (mm)/L0.435XB0.185XH0.098 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |
Alternate Parts for HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B
This table gives cross-reference parts and alternative options found for HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/551DF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | HEX14AN-25.00000MHZ-16-40R-F-H3-T0-W3-B vs GSX-1C/551DF25.0MHZ |