Part Details for HES132G400V4C3NL by Cornell Dubilier Electronics Inc
Overview of HES132G400V4C3NL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HES132G400V4C3NL
HES132G400V4C3NL CAD Models
HES132G400V4C3NL Part Data Attributes
|
HES132G400V4C3NL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES132G400V4C3NL
Cornell Dubilier Electronics Inc
CAP,AL2O3,1.3MF,400VDC,0% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.181 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66 mΩ | |
Length | 106.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for HES132G400V4C3NL
This table gives cross-reference parts and alternative options found for HES132G400V4C3NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES132G400V4C3NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HES132G400V4C6PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 0% -Tol, 1300uF, | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C6PG |
HES132G400V4C6PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 0% -Tol, 1300uF, | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C6PV |
HES132G400V4C6NL | CAP,AL2O3,1.3MF,400VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C6NL |
HES132G400V4C6NG | CAP,AL2O3,1.3MF,400VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C6NG |
HES132G400V4C3PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 0% -Tol, 1300uF, | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C3PL |
HES132G400V4C3PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 0% -Tol, 1300uF, | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C3PF |
HES132G400V4C6PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 0% -Tol, 1300uF, | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C6PH |
HES132G400V4C3PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 0% -Tol, 1300uF, | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C3PG |
HES132G400V4C6PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 0% -Tol, 1300uF, | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C6PL |
HES132G400V4C6NF | CAP,AL2O3,1.3MF,400VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES132G400V4C3NL vs HES132G400V4C6NF |