Part Details for HES112G350V3C7PN by Cornell Dubilier Electronics Inc
Overview of HES112G350V3C7PN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HES112G350V3C7PN
HES112G350V3C7PN CAD Models
HES112G350V3C7PN Part Data Attributes
|
HES112G350V3C7PN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES112G350V3C7PN
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.562 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
Length | 81.686 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for HES112G350V3C7PN
This table gives cross-reference parts and alternative options found for HES112G350V3C7PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES112G350V3C7PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HES112G350V3C7PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C7PN vs HES112G350V3C7PF |
HES112G350V3C7NV | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PN vs HES112G350V3C7NV |
HES112G350V3C7PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C7PN vs HES112G350V3C7PG |
HES112G350V3C7NL | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PN vs HES112G350V3C7NL |
HES112G350V3C7PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C7PN vs HES112G350V3C7PL |
HES112G350V3C7NH | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PN vs HES112G350V3C7NH |
HES112G350V3C7NF | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C7PN vs HES112G350V3C7NF |