Part Details for HES112G350V3C1PH by Cornell Dubilier Electronics Inc
Overview of HES112G350V3C1PH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HES112G350V3C1PH
HES112G350V3C1PH CAD Models
HES112G350V3C1PH Part Data Attributes
|
HES112G350V3C1PH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES112G350V3C1PH
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
Length | 79.4 mm | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 22.2 mm |
Alternate Parts for HES112G350V3C1PH
This table gives cross-reference parts and alternative options found for HES112G350V3C1PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES112G350V3C1PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HES112G350V3C1NH | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C1NH |
HES112G350V3C0NV | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C0NV |
HES112G350V3C0NG | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C0NG |
HES112G350V3C1PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C1PV |
HES112G350V3C0NH | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C0NH |
HES112G350V3C1PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C1PD |
HES112G350V3C1PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C1PG |
HES112G350V3C0NF | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C0NF |
HES112G350V3C1NL | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C1NL |
HES112G350V3C0PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | Cornell Dubilier Electronics Inc | HES112G350V3C1PH vs HES112G350V3C0PV |