There are no models available for this part yet.
Overview of HERAF808GH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HERAF808GH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-HERAF808GH-ND
|
DigiKey | 80NS, 8A, 1000V, HIGH EFFICIENT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3797 / $1.5900 | Buy Now | |
DISTI #
HERAF808GH
|
Avnet Americas | Diode Ultra-Fast Recovery 1000V 8A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: HERAF808GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4010 / $0.4435 | Buy Now | |
DISTI #
821-HERAF808GH
|
Mouser Electronics | Rectifiers 80ns, 8A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3790 / $1.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.4680 | Buy Now | ||
DISTI #
HERAF808GH-TSC
|
TME | Diode: rectifying, THT, 1kV, 8A, ITO220AC, automotive industry Min Qty: 1 | 0 |
|
$0.5260 / $0.8500 | RFQ |
CAD Models for HERAF808GH by Taiwan Semiconductor
Part Data Attributes for HERAF808GH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
ITO-220AC, 2 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.08 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|