Part Details for HERA803GHC0G by Taiwan Semiconductor
Overview of HERA803GHC0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HERA803GHC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HERA803GHC0G
|
Avnet Americas | Diode Glass Passivated High Efficient Rectifier 200V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: HERA803GHC0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for HERA803GHC0G
HERA803GHC0G CAD Models
HERA803GHC0G Part Data Attributes
|
HERA803GHC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERA803GHC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HERA803GHC0G
This table gives cross-reference parts and alternative options found for HERA803GHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERA803GHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR803R{TUBE} | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon | Diodes Incorporated | HERA803GHC0G vs FR803R{TUBE} |
GPA803-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | HERA803GHC0G vs GPA803-BP-HF |
GPA803 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | HERA803GHC0G vs GPA803 |
HERA803G00TUC | Rectifier Diode, | Fagor Electrónica | HERA803GHC0G vs HERA803G00TUC |
HERA803GC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | HERA803GHC0G vs HERA803GC0G |
GPA803HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | HERA803GHC0G vs GPA803HC0G |
GPA803-BP | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HERA803GHC0G vs GPA803-BP |
GPA803 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | HERA803GHC0G vs GPA803 |
HERA803GC0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | HERA803GHC0G vs HERA803GC0 |
FR803 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Diodes Incorporated | HERA803GHC0G vs FR803 |