Part Details for HER801KS by Rectron Semiconductor
Overview of HER801KS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER801KS
HER801KS CAD Models
HER801KS Part Data Attributes:
|
HER801KS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER801KS
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for HER801KS
This table gives cross-reference parts and alternative options found for HER801KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER801KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR801R | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 3/2 PIN | Uniohm Corp | HER801KS vs FR801R |
SBR850-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, | Diodes Incorporated | HER801KS vs SBR850-A |
HER801KSR | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | HER801KS vs HER801KSR |
FR801KR | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | HER801KS vs FR801KR |
SBR845(TUBE) | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, | Diodes Incorporated | HER801KS vs SBR845(TUBE) |