Part Details for HER608GB0G by Taiwan Semiconductor
Overview of HER608GB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER608GB0G
HER608GB0G CAD Models
HER608GB0G Part Data Attributes
|
HER608GB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER608GB0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER608GB0G
This table gives cross-reference parts and alternative options found for HER608GB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER608GB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER608G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | HER608GB0G vs HER608G |
HER608GTR | Rectifier Diode, | Fagor Electrónica | HER608GB0G vs HER608GTR |
HER608GA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HER608GB0G vs HER608GA0G |
HER608GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HER608GB0G vs HER608GR0G |
HER608GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HER608GB0G vs HER608GB0 |
HER608GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HER608GB0G vs HER608GR0 |