Part Details for HER606G by Galaxy Microelectronics
Overview of HER606G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER606G
HER606G CAD Models
HER606G Part Data Attributes
|
HER606G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
HER606G
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 6A; VFM MAX (V): 1.7V; @ IF (A): 6A; IFSM MAX (A): 200A; IR MAX (UA): 10uA; @VR (V): 600V; TRR MAX (NS): 70ns; Package: R-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | R-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER606G
This table gives cross-reference parts and alternative options found for HER606G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER606G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER606-G | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | HER606G vs HER606-G |
DR756-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Micro Commercial Components | HER606G vs DR756-TP-HF |
DR756-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Micro Commercial Components | HER606G vs DR756-AP-HF |
FR605GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Micro Commercial Components | HER606G vs FR605GP-AP-HF |
HER606GP-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Micro Commercial Components | HER606G vs HER606GP-TP |
DR756-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER606G vs DR756-TP |
60S6-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER606G vs 60S6-BP-HF |
FR605 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER606G vs FR605 |
DR756-AP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER606G vs DR756-AP |
HER606-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER606G vs HER606-BP |