Part Details for HER605 by JGD Semiconductors Co Ltd
Overview of HER605 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER605
HER605 CAD Models
HER605 Part Data Attributes
|
HER605
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER605
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER605
This table gives cross-reference parts and alternative options found for HER605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER605 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER605 vs HER605 |
HER605-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Micro Commercial Components | HER605 vs HER605-TP-HF |
HER605-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Micro Commercial Components | HER605 vs HER605-AP-HF |
HER605-AP | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER605 vs HER605-AP |
HER605 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | HER605 vs HER605 |