HER603GB0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon,

Overview of HER603GB0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Space Technology Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

CAD Models for HER603GB0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER603GB0G by Taiwan Semiconductor

HER603GB0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. HER603GB0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon,
    VS

Alternate Parts for HER603GB0G

This table gives cross-reference parts and alternative options found for HER603GB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER603GB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER603GHA0G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Taiwan Semiconductor HER603GB0G vs HER603GHA0G
HER603G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, JGD Semiconductors Co Ltd HER603GB0G vs HER603G
HER603GA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Taiwan Semiconductor HER603GB0G vs HER603GA0
HER603GA0G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Taiwan Semiconductor HER603GB0G vs HER603GA0G
Part Number Description Manufacturer Compare
HER603GA0G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, Taiwan Semiconductor HER603GB0G vs HER603GA0G
SF64 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, HY Electronic Corp HER603GB0G vs SF64
SF64GHR0G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER603GB0G vs SF64GHR0G
SF64GHX0G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER603GB0G vs SF64GHX0G
SF64GB0G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor HER603GB0G vs SF64GB0G
FSF64G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica HER603GB0G vs FSF64G
HER603G Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, JGD Semiconductors Co Ltd HER603GB0G vs HER603G
SF64 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors HER603GB0G vs SF64
SF64G-BP-HF Rectifier Diode, Micro Commercial Components HER603GB0G vs SF64G-BP-HF
VHE620 Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 Microsemi Corporation HER603GB0G vs VHE620

Related Parts for HER603GB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER603GB0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER603GB0G by Taiwan Semiconductor

  • Please alert me when HER603GB0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HER603GB0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER603GB0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HER603GB0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER603GB0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER603GB0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: