There are no models available for this part yet.
Overview of HER601G-B by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for HER601G-B by Rectron Semiconductor
Part Data Attributes for HER601G-B by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for HER601G-B
This table gives cross-reference parts and alternative options found for HER601G-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER601G-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR601GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micro Commercial Components | HER601G-B vs FR601GP-BP-HF |
HER601G-T | Rectifier Diode, | Rectron Semiconductor | HER601G-B vs HER601G-T |
HER601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER601G-B vs HER601 |
HER601-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micro Commercial Components | HER601G-B vs HER601-AP-HF |
HER601GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micro Commercial Components | HER601G-B vs HER601GP-TP-HF |
FR601-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER601G-B vs FR601-T3 |
FR601GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micro Commercial Components | HER601G-B vs FR601GP-TP-HF |
DR750-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micro Commercial Components | HER601G-B vs DR750-AP-HF |
FR601-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER601G-B vs FR601-GT3 |
HER601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER601G-B vs HER601 |