Part Details for HER601 by Sensitron Semiconductors
Overview of HER601 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HER601
HER601 CAD Models
HER601 Part Data Attributes
|
HER601
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HER601
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER601
This table gives cross-reference parts and alternative options found for HER601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | HER601 vs FR601 |
FR601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Daco Semiconductor Co Ltd | HER601 vs FR601 |
FR601-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micro Commercial Components | HER601 vs FR601-BP-HF |
FR601-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | HER601 vs FR601-T |
FR601-F | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Rectron Semiconductor | HER601 vs FR601-F |
HER601-G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | HER601 vs HER601-G |
FR601-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | HER601 vs FR601-TP |
FR601 | Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 6A; VFM MAX (V): 1.3V; @ IF (A): 6A; IFSM MAX (A): 300A; IR MAX (UA): 10uA; @VR (V): 50V; TRR MAX (NS): 150ns; Package: DO-27 | Galaxy Microelectronics | HER601 vs FR601 |
FR601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Galaxy Semi-Conductor Co Ltd | HER601 vs FR601 |
FR601-B | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | HER601 vs FR601-B |