Datasheets
HER506GP-TP by: Micro Commercial Components

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD,

Part Details for HER506GP-TP by Micro Commercial Components

Overview of HER506GP-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HER506GP-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-HER506GP-TP-ND
DigiKey Interface Min Qty: 1200 Lead time: 14 Weeks Container: Bulk Limited Supply - Call
  • 1,200 $0.1411
$0.1411 Buy Now
DISTI # 833-HER506GP-TP
Mouser Electronics Rectifiers 5A HIGH EFFICIENT RECTIFIER RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks 0
  • 1,200 $0.1094
$0.1094 Buy Now

Part Details for HER506GP-TP

HER506GP-TP Part Data Attributes

HER506GP-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
HER506GP-TP Micro Commercial Components Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Additional Feature HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for HER506GP-TP

This table gives cross-reference parts and alternative options found for HER506GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER506GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HER506GP-AP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506GP-TP vs HER506GP-AP-HF
HER506GP-TP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506GP-TP vs HER506GP-TP-HF
HER506GP-BP Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506GP-TP vs HER506GP-BP
Part Number Description Manufacturer Compare
CR5-060TRLEADFREE Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp HER506GP-TP vs CR5-060TRLEADFREE
HER506GP-AP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506GP-TP vs HER506GP-AP-HF
BY500-600/70 Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors HER506GP-TP vs BY500-600/70
BY500-600-E3/62 DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors HER506GP-TP vs BY500-600-E3/62
HER506 Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd HER506GP-TP vs HER506
BY500-600-E3/73 DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors HER506GP-TP vs BY500-600-E3/73
FR505-BP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER506GP-TP vs FR505-BP-HF
BY500-600Z Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-27, Galaxy Microelectronics HER506GP-TP vs BY500-600Z
FR505-TP Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER506GP-TP vs FR505-TP
CR5-060BK Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp HER506GP-TP vs CR5-060BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER506GP-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER506GP-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of HER506GP-TP would you like to use for your alert(s)?
  • Please alert me when HER506GP-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER506GP-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER506GP-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER506GP-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER506GP-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER506GP-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: